WAGO, 216 Insulated Ferrule, 16 mm Pin Length, 4 mm Pin Diameter, Silver from 16 AWG

Subtotal (1 box of 1000 units)*

$229.84

(exc. GST)

$252.82

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Box(es)
Per Box
Per unit*
1 +$229.84$0.23

*price indicative

RS Stock No.:
288-5145
Mfr. Part No.:
216-244-1
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Ferrule

Pin Diameter

4mm

Colour

Silver

Pin Length

16mm

Insulation

Insulated

Series

216

Terminal Plating

Tin

Minimum Wire Size AWG

16AWG

Standards/Approvals

No

Terminal Material

Electrolytic Copper

COO (Country of Origin):
DE
The WAGO Ferrule having sleeve cross-section of 16 AWG. It is insulated and electro-tin plated.

RoHS Compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy