HellermannTyton, HCRN Wire Splice Wire Splice Connector, Insulated, Tin Plated Copper 28 AWG

Subtotal (1 pack of 10 units)*

$10.36

(exc. GST)

$11.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,470 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$1.036$10.36

*price indicative

RS Stock No.:
241-8649
Mfr. Part No.:
HCRN-2-BLISTER
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Splice Type

Wire Splice

Product Type

Wire Splice Connector

Overall Length

12mm

Diameter

4mm

Minimum Wire Size AWG

14AWG

Maximum Wire Size AWG

28AWG

Insulation

Insulated

Insulation Material

Polycarbonate

Series

HCRN

Contact Material

Stainless Steel

Termination Type

Push-in

Contact Plating

Tin Plated Copper

Thickness

20.5mm

Standards/Approvals

No

COO (Country of Origin):
CN
The HellermannTyton releasable wire connector blister pack are used for all types of wires to connect cable and conductors in the field of electrical installation. The connectors can be used in all kinds of junction boxes either on-wall or flush-mounted.

Universal push-in wire connector for solid, stranded and fine-stranded wires

Wire clamping range 0.2-4.0 mm²

Dimensions(mm) height 14 length 12 width 20.5

Maximum current 32A

Maximum voltage 450V

Material polycarbonate

Operating Temperature -30 °C to +85 °C

1 Pack of 5
$8.98
  • RS Stock No. 0303269
  • Mfr. Part No. 887-803
Each
$114.05
1 Box of 80
$108.89
  • RS Stock No. 3983021
  • Mfr. Part No. 22R
Each (In a Bag of 10)
$1.546

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy