HellermannTyton, HelaCan Plus Mini Wire Splice Connector, Clear, Yellow, Uninsulated 14 AWG
- RS Stock No.:
- 215-5592
- Mfr. Part No.:
- 148-90054 HCPM-2-BLISTER-PC-CL/YE
- Brand:
- HellermannTyton
Subtotal (1 unit)*
$15.56
(exc. GST)
$17.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15.56 |
*price indicative
- RS Stock No.:
- 215-5592
- Mfr. Part No.:
- 148-90054 HCPM-2-BLISTER-PC-CL/YE
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Wire Splice Connector | |
| Overall Length | 16.5mm | |
| Minimum Wire Size AWG | 14AWG | |
| Insulation | Uninsulated | |
| Maximum Wire Size AWG | 14AWG | |
| Colour | Clear, Yellow | |
| Series | HelaCan Plus Mini | |
| Termination Type | Cable | |
| Standards/Approvals | UL 94 V0, UL 94 V2 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Wire Splice Connector | ||
Overall Length 16.5mm | ||
Minimum Wire Size AWG 14AWG | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 14AWG | ||
Colour Clear, Yellow | ||
Series HelaCan Plus Mini | ||
Termination Type Cable | ||
Standards/Approvals UL 94 V0, UL 94 V2 | ||
- COO (Country of Origin):
- CN
The Hellermann Tyton helaCon connectors are used for fast, easy and reliable connection and distribution of cable and conductors in electrical installation applications. The new generation of HelaCon Plus Mini wire connectors can be applied tool-free using the push-in technology. HelaCon Plus Mini uses a double spring which is approved for solid and stranded wires.
40 % smaller Space saving design
Low insertion force, Easy to use, saves time on installation
Easy access to voltage test entry and innovative port shape design
Correct installation can be visually checked through transparent housing
Different colour codes for easy identification of size
Allows different conductor diameters in each entry
Safe application, installation and maintenance
Related links
- HellermannTyton Clear, Uninsulated 14 AWG
- HellermannTyton Orange Uninsulated 14 AWG
- HellermannTyton Clear, Blue 14 AWG
- HellermannTyton Clear, Uninsulated
- HellermannTyton Uninsulated, Tin Plated Copper 14 AWG
- HellermannTyton White, Uninsulated 14 AWG
- HellermannTyton Clear Orange Tin Plated Copper 13
- HellermannTyton Black Yellow Transparent Insulated 14
