Molex, 19199 Butt Crimp Butt Splice Terminal, Red, Insulated, Tin 18 AWG
- RS Stock No.:
- 213-5498
- Mfr. Part No.:
- 191990007
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$25.06
(exc. GST)
$27.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 10 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 240 | $2.506 | $25.06 | - |
| 250 - 490 | $2.467 | $24.67 | 1% |
| 500 + | $2.418 | $24.18 | 3% |
*price indicative
- RS Stock No.:
- 213-5498
- Mfr. Part No.:
- 191990007
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Splice Type | Butt | |
| Product Type | Crimp Butt Splice Terminal | |
| Overall Length | 1.3mm | |
| Minimum Wire Size AWG | 22AWG | |
| Diameter | 3.56mm | |
| Maximum Wire Size AWG | 18AWG | |
| Insulation | Insulated | |
| Colour | Red | |
| Insulation Material | Nylon | |
| Series | 19199 | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Termination Type | Tin | |
| Standards/Approvals | EU RoHS China RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Splice Type Butt | ||
Product Type Crimp Butt Splice Terminal | ||
Overall Length 1.3mm | ||
Minimum Wire Size AWG 22AWG | ||
Diameter 3.56mm | ||
Maximum Wire Size AWG 18AWG | ||
Insulation Insulated | ||
Colour Red | ||
Insulation Material Nylon | ||
Series 19199 | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Termination Type Tin | ||
Standards/Approvals EU RoHS China RoHS Compliant | ||
- COO (Country of Origin):
- US
The Molex 191990007 is a butt window splice for 18 to 22 AWG wire. It has an insulation material of nylon and has a plating material of tin.
ROHS certificate of compliance
