Molex, 19199 Butt Crimp Butt Splice Terminal, Red, Insulated, Tin 18 AWG
- RS Stock No.:
- 213-5496
- Mfr. Part No.:
- 191990007
- Brand:
- Molex
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 213-5496
- Mfr. Part No.:
- 191990007
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 19199 | |
| Splice Type | Butt | |
| Product Type | Crimp Butt Splice Terminal | |
| Colour | Red | |
| Insulation | Insulated | |
| Contact Plating | Tin | |
| Maximum Wire Size (AWG) | 18 AWG | |
| Contact Material | Copper | |
| Diameter | 3.56 mm | |
| Insulation Material | Nylon | |
| Minimum Wire Size (AWG) | 22 AWG | |
| Overall Length | 1.3 mm | |
| Standards/Approvals | EU RoHS China RoHS Compliant | |
| Termination Type | Tin | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 19199 | ||
Splice Type Butt | ||
Product Type Crimp Butt Splice Terminal | ||
Colour Red | ||
Insulation Insulated | ||
Contact Plating Tin | ||
Maximum Wire Size (AWG) 18 AWG | ||
Contact Material Copper | ||
Diameter 3.56 mm | ||
Insulation Material Nylon | ||
Minimum Wire Size (AWG) 22 AWG | ||
Overall Length 1.3 mm | ||
Standards/Approvals EU RoHS China RoHS Compliant | ||
Termination Type Tin | ||
- COO (Country of Origin):
- US
The Molex 191990007 is a butt window splice for 18 to 22 AWG wire. It has an insulation material of nylon and has a plating material of tin.
ROHS certificate of compliance
