KYOCERA AVX, 9286 Splice Connector, Insulated, Tin over Nickel 16 AWG, 18 AWG, 0.8 → 1 mm², 1.3 → 1.6 mm²

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
187-5431
Mfr. Part No.:
009286001316906
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Minimum Wire Size mm²

0.8mm²

Wire Size

16 AWG, 18 AWG, 0.8 → 1 mm², 1.3 → 1.6 mm²

Maximum Wire Size mm²

1.6mm²

Overall Length

17.5mm

Insulation

Insulated

Maximum Wire Size AWG

16 AWG, 18 AWG

Insulation Material

Thermoplastic

Series

9286

Contact Material

Copper Alloy, Phosphor Bronze

Contact Plating

Tin over Nickel

Thickness

6mm

Poke-Home wire-to-wire connectors have been proven to be very simple and reliable over the past several years. Until today, they have been focused on the light industrial wire gauge ranges of 18AWG to 24AWG. The latest product has just been developed to address the heavier 12AWG to 18AWG. This new 300 series of connectors employs a single, phosphor bronze contact technology with a center wire stop. Accepting both solid and stranded wires, pre-stripped wires can be easily inserted and then twist and pulled to be removed.

Simple strip and poke-home wire insertion with twist and pull wire extraction
One-Piece contact with high force contact beams provide mechanical stability and wire retention
Integral wires stop prevents over insertion
Initial -316 product will accept both 16AWG and 18AWG solid and stranded wires
Typical Applications
Industrial Machine Controls: motors, drives, solenoids, pumps, coils or transformers
Commercial Building: controls, security and fire
Smart Grid: meters, breakers and panels
SSL fixtures and wiring
Application notes: refer to 201-01-218

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy