JST, P Parallel Splice Connector, Blue, Yellow, Red, Uninsulated 4 AWG
- RS Stock No.:
- 165-7946
- Mfr. Part No.:
- P1.25
- Brand:
- JST
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 1000 units)*
$255.89
(exc. GST)
$281.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 - 4 | $255.89 | $0.256 |
| 5 + | $230.29 | $0.23 |
*price indicative
- RS Stock No.:
- 165-7946
- Mfr. Part No.:
- P1.25
- Brand:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Splice Type | Parallel | |
| Product Type | Splice Connector | |
| Overall Length | 8mm | |
| Diameter | 3.3mm | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 4AWG | |
| Insulation | Uninsulated | |
| Colour | Blue, Yellow, Red | |
| Insulation Material | Nylon | |
| Series | P | |
| Standards/Approvals | LR20812, UL, Certificate No.: E42024, JQ0607002, JIS C2806 | |
| Select all | ||
|---|---|---|
Brand JST | ||
Splice Type Parallel | ||
Product Type Splice Connector | ||
Overall Length 8mm | ||
Diameter 3.3mm | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 4AWG | ||
Insulation Uninsulated | ||
Colour Blue, Yellow, Red | ||
Insulation Material Nylon | ||
Series P | ||
Standards/Approvals LR20812, UL, Certificate No.: E42024, JQ0607002, JIS C2806 | ||
- COO (Country of Origin):
- JP
JST Uninsulated Parallel Splice Crimp Terminals
Non-insulated parallel splice crimp Terminal MADE from oxygen free copper.
JST Terminals
Related links
- JST Blue Red, Uninsulated 4 AWG
- JST Parallel Splice Connector Red Insulated 4 AWG
- JST Yellow Red, Uninsulated
- JST Blue Yellow, Uninsulated
- TE Connectivity Blue Natural Insulated, Tin 12 AWG
- TE Connectivity Blue Red Tin 12 AWG
- MECATRACTION Parallel Connector Connector Tin Plated 4 AWG
- JST Uninsulated Crimp Spade Connector 6 mm Stud Size Nylon Yellow, Blue
