JST Uninsulated Fork Terminal, 22 AWG to 16 AWG, 6 mm Stud Size Nylon, Red, Yellow, Blue
- RS Stock No.:
- 602-7506
- Mfr. Part No.:
- 1.25-6A
- Brand:
- JST
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$28.90
(exc. GST)
$31.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 9 | $28.90 | $0.289 |
| 10 - 24 | $27.92 | $0.279 |
| 25 - 99 | $26.60 | $0.266 |
| 100 + | $26.02 | $0.26 |
*price indicative
- RS Stock No.:
- 602-7506
- Mfr. Part No.:
- 1.25-6A
- Brand:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Product Type | Fork Terminal | |
| Insulation | Uninsulated | |
| Insulation Material | Nylon | |
| Minimum Wire Size AWG | 22AWG | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 1.65mm² | |
| Maximum Wire Size AWG | 16AWG | |
| Stud Size | 6 mm | |
| Overall Length | 22mm | |
| Hooked | No | |
| Colour | Red, Yellow, Blue | |
| Standards/Approvals | File No.: E42024 LR20812 | |
| Select all | ||
|---|---|---|
Brand JST | ||
Product Type Fork Terminal | ||
Insulation Uninsulated | ||
Insulation Material Nylon | ||
Minimum Wire Size AWG 22AWG | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 1.65mm² | ||
Maximum Wire Size AWG 16AWG | ||
Stud Size 6 mm | ||
Overall Length 22mm | ||
Hooked No | ||
Colour Red, Yellow, Blue | ||
Standards/Approvals File No.: E42024 LR20812 | ||
- COO (Country of Origin):
- JP
Uninsulated Crimp Spade Terminals, JST
A range of uninsulated crimp spade tongue terminals from JST to suit stud sizes from 3 to 6mm and wire sizes from 0.2 to 6.6mm² (26 to 10 AWG). The terminals have butted seams and are made from tin-plated oxygen-free copper.
JST Terminals
Standards
• UL Listed E42024
• CSA Certified LR20812
• RoHS compliant
• CSA Certified LR20812
• RoHS compliant
Related links
- JST Uninsulated Crimp Spade Connector 6 mm Stud Size Nylon Yellow, Red
- JST Uninsulated Crimp Spade Connector 6 mm Stud Size Vinyl
- JST Uninsulated Crimp Spade Connector 3.5 mm Stud Size Nylon Yellow, Red
- JST Uninsulated Crimp Spade Connector 5 mm Stud Size Red, Yellow
- JST Uninsulated Crimp Spade Connector 4 mm Stud Size Nylon Yellow, Red
- JST Uninsulated Crimp Spade Connector 3.5 mm Stud Size Nylon Yellow, Red
- JST 22 AWG to 16 AWG Yellow Red
- JST 16 AWG to 14 AWG Blue Red
