JST Parallel Splice Connector, Blue, Red, Yellow, Insulated 4 AWG

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
688-1149
Mfr. Part No.:
FVP-2
Brand:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Product Type

Splice Connector

Splice Type

Parallel

Overall Length

16mm

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

4AWG

Insulation

Insulated

Colour

Blue, Red, Yellow

Insulation Material

Vinyl

Termination Type

Crimp

Standards/Approvals

No

COO (Country of Origin):
JP

Parallel Splices


JST Insulated Crimp Terminals


  • RS Stock No. 6881158
  • Mfr. Part No. FVP-5.5
Each (In a Pack of 100)
$0.412
  • RS Stock No. 1667404
  • Mfr. Part No. FVP-5.5
Each (In a Box of 500)
$0.37
  • RS Stock No. 6881158P
  • Mfr. Part No. FVP-5.5
Each (Supplied on a Reel)
$0.412
  • RS Stock No. 6881145
  • Mfr. Part No. FVP-1.25(PA)(LF)
Each (In a Pack of 100)
$0.497

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy