TE Connectivity, XG7T Butt Wire Splice Connector, Uninsulated, Tin

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save $7.25

View bulk pricing options

Subtotal (1 box of 25 units)*

$144.98

(exc. GST)

$159.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 150 unit(s) ready to ship from another location
  • Plus 75 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
25 - 25$5.799$144.98-
50 - 75$5.654$141.35$7.25
100 +$5.567$139.18$23.20

*price indicative

RS Stock No.:
161-4396
Mfr. Part No.:
709836-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Wire Splice Connector

Splice Type

Butt

Overall Length

39mm

Insulation

Uninsulated

Series

XG7T

Contact Material

Copper

Contact Plating

Tin

Termination Type

Crimp

Standards/Approvals

NFC 20 130, French Standard

COO (Country of Origin):
FR

TE Connectivity XG7T Type Tubular Terminals


TE Connectivity AMPOWER Crimp Terminals


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy