RS PRO Butt Wire Splice Connector, Uninsulated, Tin
- RS Stock No.:
- 119-182
- Brand:
- RS PRO
Get a bulk buy discount
Add 250 more to save $8.25
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$29.50
(exc. GST)
$32.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 325 unit(s) ready to ship
- Plus 9,400 unit(s) ready to ship from another location
- Plus 7,500 unit(s) shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 225 | $1.18 | $29.50 | - |
| 250 - 1225 | $1.147 | $28.68 | $8.25 |
| 1250 - 6225 | $1.101 | $27.53 | $98.75 |
| 6250 - 31225 | $1.072 | $26.80 | $675.00 |
| 31250 + | $0.882 | $22.05 | $9,312.50 |
*price indicative
- RS Stock No.:
- 119-182
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Splice Type | Butt | |
| Product Type | Wire Splice Connector | |
| Overall Length | 19mm | |
| Diameter | 4mm | |
| Insulation | Uninsulated | |
| Maximum Wire Size mm² | 6mm² | |
| Series | RS PRO | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Splice Type Butt | ||
Product Type Wire Splice Connector | ||
Overall Length 19mm | ||
Diameter 4mm | ||
Insulation Uninsulated | ||
Maximum Wire Size mm² 6mm² | ||
Series RS PRO | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Standards/Approvals No | ||
RS PRO Butt Splice Tube Terminals
RS PRO range of heavy duty copper butt splice crimp terminals manufactured from a pure grade copper base to BS2871 and electro-tin plated to BS1872,1984. These heavy duty copper butt splice crimp terminals are for use on multi-stranded cables and are available in a variety of sizes. The tube-shaped terminals act as a solderless cable joint allowing electrical current to flow safely from one wire to another. Professionally designed using high-quality materials, RS PROs range of butt splice terminals are used to repair, change or lengthen electrical circuits making them a great addition to any electrician's tool kit.
Splice Connectors are used to make quick splices or connections with two or more pieces of wire. These splices are normally crimped or soldered so that the power conducted from the source cable to the next cable is transferred at inacceptable conductivity and pull-out resistance performance level. Crimp butt splice terminals are attached by inserting the stripped ends of two stranded wires into both ends of the terminal. A crimping tool is then used to crimp both ends to ensure a tight connection between the wires.
Features and Benefits:
• Tin plated copper tube - for corrosion resistance and attractive appearance
• Easy to crimp using a ratchet tool
• Durable and reliable termination
• Various wire sizes from - 6 mm² to 70 mm²
Typical Applications:
Butt splice crimp terminals are used in a wide range of industrial, commercial and domestic applications. They can be found almost anywhere where an electrical connection is required. Some of the most common are
• Industrial control systems
• Automotive and transportation sector
• Machine building
• Electrical and electronic equipment
• Commercial and domestic appliances
FAQs
Is there a crimp tool that you can use for crimping the butt connectors?
Any good quality ratchet style crimp tool or plier tool designed for butt terminals would suffice. RS PRO offers a range of reliable, cost-effective tools. For suitable crimp tools please see stock numbers 241-4710, 445-611, 534-806 and 445-885
What is the difference between un-insulated and insulated crimp tools?
Un-insulated crimp tools are typically used for general applications, whereas the insulated crimp tools have been VDE tested up to 1000 V, designed for use where electrical current is present.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Note
Terminal diameter stated is the Inside diameter.
Approvals
-
