TE Connectivity, Solistrand Butt Wire Splice Connector, Grey, Uninsulated, Tin 0 AWG

This image is representative of the product range

Get a bulk buy discount

Add 13 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$34.23

(exc. GST)

$37.65

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 44 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 12$34.23-
13 - 24$33.741%
25 +$32.864%

*price indicative

Packaging Options:
RS Stock No.:
669-1918
Distrelec Article No.:
302-39-996
Mfr. Part No.:
36959
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Splice Type

Butt

Product Type

Wire Splice Connector

Overall Length

37.59mm

Insulation

Uninsulated

Maximum Wire Size AWG

0AWG

Colour

Grey

Series

Solistrand

Contact Material

Copper

Contact Plating

Tin

Thickness

2.39mm

Standards/Approvals

RoHS

TE Connectivity SOLISTRAND Sight Hole Closed Barrel Butt Splices


SOLISTRAND sight hole closed barrel butt splices designed to terminate solid and stranded wire and irregular shaped conductors. These SOLISTRAND sight hole closed barrel butt splices are made from fine grade high conductivity copper with tin plating and have closed barrels with brazed seams that create a uniform metal strength around the barrel. The inner surface of the barrels of these SOLISTRAND sight hole butt splices are either dimpled or serrated for maximum tensile strength and to maximise the electrical contact area after crimping

TE Connectivity SOLISTRAND Terminals and Splices


Note

For suitable hand crimp tool see stock number 817-325 and stock number 373-308 for die assembly or hand crimp tool stock number 162-3159

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy