TE Connectivity, Solistrand Butt Wire Splice Connector, Grey, Uninsulated, Tin 6 AWG

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 100 units)*

$222.50

(exc. GST)

$244.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 300 unit(s) ready to ship from another location
  • Plus 2,000 unit(s) shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
100 - 100$2.225$222.50
200 - 900$2.17$217.00
1000 +$1.953$195.30

*price indicative

RS Stock No.:
190-3788
Mfr. Part No.:
34322
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Splice Type

Butt

Product Type

Wire Splice Connector

Overall Length

25.78mm

Minimum Wire Size AWG

6AWG

Maximum Wire Size AWG

6AWG

Insulation

Uninsulated

Colour

Grey

Series

Solistrand

Contact Material

Copper

Contact Plating

Tin

Thickness

1.45mm

Standards/Approvals

RoHS

TE Connectivity SOLISTRAND Standard Closed Barrel Butt Splices


SOLISTRAND standard closed barrel butt splices designed to terminate solid and stranded wire and irregular shaped conductors. These SOLISTRAND standard closed barrel butt splices are made from fine grade high conductivity copper with tin plating and have closed barrels with brazed seams that create a uniform metal strength around the barrel. The inner surface of the barrels of these SOLISTRAND butt splices are either dimpled or serrated for maximum tensile strength and to maximise the electrical contact area after crimping

TE Connectivity SOLISTRAND Terminals and Splices


Note

For suitable hand crimp tool see stock number 817-325 and stock number 373-308 for die assembly or hand crimp tool stock number 162-3159

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy