NEMIQ, KSF Crimp Splice Connector, Uninsulated, Tin
- RS Stock No.:
- 756-801
- Mfr. Part No.:
- B 300 SK
- Brand:
- NEMIQ
This image is representative of the product range
Subtotal (1 pack of 25 units)*
$401.68
(exc. GST)
$441.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $401.68 | $16.067 |
*price indicative
- RS Stock No.:
- 756-801
- Mfr. Part No.:
- B 300 SK
- Brand:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Splice Type | Crimp | |
| Product Type | Splice Connector | |
| Overall Length | 21mm | |
| Diameter | 8mm | |
| Insulation | Uninsulated | |
| Contact Dimensions | 8 mm | |
| Series | KSF | |
| Contact Length | 21mm | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Termination Type | Crimp | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Splice Type Crimp | ||
Product Type Splice Connector | ||
Overall Length 21mm | ||
Diameter 8mm | ||
Insulation Uninsulated | ||
Contact Dimensions 8 mm | ||
Series KSF | ||
Contact Length 21mm | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Termination Type Crimp | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- CN
The NEMIQ copper tube splice is designed for connecting conductors with a nominal cross-section of 300 mm², ensuring reliable electrical connections in various applications.
Suitable for Class 5 and Class 6 conductors
Rated for a maximum current of 600 A
Can withstand temperatures up to 150 °C
Operates at voltage levels up to 35 kV
