NEMIQ, KSF Crimp Splice Connector, Uninsulated, Tin

This image is representative of the product range

Subtotal (1 pack of 50 units)*

$146.22

(exc. GST)

$160.84

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$146.22$2.924

*price indicative

RS Stock No.:
756-803
Mfr. Part No.:
B 70 SK
Brand:
NEMIQ
Find similar products by selecting one or more attributes.
Select all

Brand

NEMIQ

Splice Type

Crimp

Product Type

Splice Connector

Overall Length

21mm

Diameter

8mm

Insulation

Uninsulated

Contact Dimensions

8 mm

Series

KSF

Contact Length

21mm

Contact Material

Copper

Contact Plating

Tin

Termination Type

Crimp

Standards/Approvals

UKCA

COO (Country of Origin):
CN
The NEMIQ splice connector is designed for high-performance electrical connections, ensuring durability and reliability in various applications requiring robust connectivity for copper conductors.

Suitable for Class 5 and Class 6 conductors, enhancing versatility in connections

Rated for a maximum current of 227 A, ensuring safe and effective power transmission

ETIM classified as crimp splices for copper conductor

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy