TE Connectivity, AMPOWER Butt Splice Connector, Uninsulated, Tin

This image is representative of the product range

Get a bulk buy discount

Add 125 more to save $1,817.37

View bulk pricing options

Subtotal (1 box of 25 units)*

$3,634.80

(exc. GST)

$3,998.28

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
25 - 100$145.392$3,634.80-
125 +$130.853$3,271.33$1,817.37

*price indicative

RS Stock No.:
164-2232
Mfr. Part No.:
324469
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Splice Type

Butt

Product Type

Splice Connector

Overall Length

75.18mm

Diameter

37.795mm

Insulation

Uninsulated

Series

AMPOWER

Contact Material

Copper

Contact Plating

Tin

Thickness

0.118in

Standards/Approvals

RoHS

COO (Country of Origin):
US

TE Connectivity AMPOWER Butt Splice Crimp Terminals


AMPOWER series butt splice terminals made from annealed copper (as per ASTM B-75) with a tin plating (as per ASTM B545). These AMPOWER splice terminals have an inspection window or sight hole and are marked with the metric wire size.

TE Connectivity AMPOWER Crimp Terminals


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy