MECATRACTION, C50 Closed End Splice Connector, Uninsulated, Tin
- RS Stock No.:
- 200-6961
- Mfr. Part No.:
- C50E
- Brand:
- MECATRACTION
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 50 units)*
$776.00
(exc. GST)
$853.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 - 200 | $15.52 | $776.00 |
| 250 + | $13.968 | $698.40 |
*price indicative
- RS Stock No.:
- 200-6961
- Mfr. Part No.:
- C50E
- Brand:
- MECATRACTION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MECATRACTION | |
| Splice Type | Closed End | |
| Product Type | Splice Connector | |
| Overall Length | 20mm | |
| Insulation | Uninsulated | |
| Series | C50 | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Termination Type | Crimp | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MECATRACTION | ||
Splice Type Closed End | ||
Product Type Splice Connector | ||
Overall Length 20mm | ||
Insulation Uninsulated | ||
Series C50 | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Termination Type Crimp | ||
Standards/Approvals No | ||
C50E
The Mecatraction type C compression tap-off copper connector.
Crimping tap made of pure electrolytic copper with a C shape enabling joints and taps of Cu-Cu for overhead and grounding connections without cutting the main cable
- RS Stock No. 0680834
- Mfr. Part No. CR2095-000
1 Box of 900
$799.06
- RS Stock No. 0680742
- Mfr. Part No. 8-34323-3
1 Box of 50
$745.07
- RS Stock No. 6691902
- Mfr. Part No. 324001
Each (In a Pack of 100)
$0.394
- RS Stock No. 0798872
- Mfr. Part No. 1742898-1
1 Reel of 12000
$5,715.63
Related links
- MECATRACTION Uninsulated, Tin
- MECATRACTION Uninsulated, Tin Plated
- TE Connectivity Closed End Splice Connector, Uninsulated 20 AWG
- RS PRO Natural Tin 16 AWG
- RS PRO Natural Tin 14 AWG
- TE Connectivity Closed End Splice Connector Insulated, Tin 22 → 10 AWG
- TE Connectivity Yellow Tin 22 → 10 AWG
- TE Connectivity Purple Tin 10 AWG












