NEMIQ, KSF Crimp Splice Connector, Uninsulated, Tin

This image is representative of the product range

Subtotal (1 pack of 100 units)*

$141.67

(exc. GST)

$155.84

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$141.67$1.417

*price indicative

RS Stock No.:
756-575
Mfr. Part No.:
B 25 SK
Brand:
NEMIQ
Find similar products by selecting one or more attributes.
Select all

Brand

NEMIQ

Product Type

Splice Connector

Splice Type

Crimp

Overall Length

21mm

Diameter

8mm

Insulation

Uninsulated

Contact Dimensions

8 mm

Contact Length

21mm

Series

KSF

Contact Material

Copper

Contact Plating

Tin

Termination Type

Crimp

Standards/Approvals

UKCA

COO (Country of Origin):
CN
The NEMIQ splice provides reliable connectivity for 25mm² copper conductors, designed for high-performance electrical applications. Its robust construction and compatibility with various conductor types ensure optimal performance under demanding conditions.

Suitable for Class 5 and Class 6 conductors, enhancing versatility

Designed for high temperatures up to 150 °C, ensuring durability

Compatible with stranded and fine strand conductors for increased flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy