DSG-Canusa, CrimpSeal II Butt Splice Connector, Yellow, Insulated 10 AWG
- RS Stock No.:
- 554-968
- Distrelec Article No.:
- 110-81-689
- Mfr. Part No.:
- 7931300102
- Brand:
- DSG-Canusa
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 554-968
- Distrelec Article No.:
- 110-81-689
- Mfr. Part No.:
- 7931300102
- Brand:
- DSG-Canusa
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DSG-Canusa | |
| Product Type | Splice Connector | |
| Splice Type | Butt | |
| Overall Length | 42.5mm | |
| Minimum Wire Size AWG | 12AWG | |
| Diameter | 2.2mm | |
| Minimum Wire Size mm² | 4mm² | |
| Insulation | Insulated | |
| Maximum Wire Size mm² | 6mm² | |
| Maximum Wire Size AWG | 10AWG | |
| Colour | Yellow | |
| Series | CrimpSeal II | |
| Contact Material | Copper | |
| Termination Type | Crimp | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand DSG-Canusa | ||
Product Type Splice Connector | ||
Splice Type Butt | ||
Overall Length 42.5mm | ||
Minimum Wire Size AWG 12AWG | ||
Diameter 2.2mm | ||
Minimum Wire Size mm² 4mm² | ||
Insulation Insulated | ||
Maximum Wire Size mm² 6mm² | ||
Maximum Wire Size AWG 10AWG | ||
Colour Yellow | ||
Series CrimpSeal II | ||
Contact Material Copper | ||
Termination Type Crimp | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- DE
The DSG-Canusa crimp connector is designed for heat-shrink insulated termination of wiring connections, ensuring strong and reliable electrical performance in various applications.
Halogen-free material ensures environmental safety
Shrink ratio of 3:1 for secure fits on varying wire sizes
Continuous operating temperature ranges from -55°C to 125°C
Exceptional clarity allows for Visual confirmation of seal integrity
Resistance against water, corrosion, and chemicals offers enhanced longevity
- RS Stock No. 2876683
- Mfr. Part No. 7931100302
Each (In a Pack of 100)
$0.859
- RS Stock No. 2881930
- Mfr. Part No. 7931200502
Each (In a Pack of 100)
$0.875
- RS Stock No. 1787218
Each (In a Bag of 100)
$0.484
- RS Stock No. 1787206
Each (In a Bag of 100)
$0.912
Related links
- DSG-Canusa Butt Splice Connector Tin
- DSG-Canusa Insulated, Tin
- DSG-Canusa Butt Splice Connector Tin 16 AWG
- Distrelec Splice Connector
- WAGO, 887 Splice Connector
- RS PRO Parallel Connector Splice Connector Uninsulated, Tin 14 AWG
- HellermannTyton, HelaCon Plus Wire Splice Connector
- RS PRO Yellow, Uninsulated 16 AWG












