DSG-Canusa, CrimpSeal II Butt Splice Connector, Red, Insulated, Tin 16 AWG

This image is representative of the product range

Subtotal (1 pack of 100 units)*

$85.90

(exc. GST)

$94.50

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,300 unit(s), ready to ship from another location
Units
Per unit
Per Pack*
100 +$0.859$85.90

*price indicative

RS Stock No.:
287-6683
Distrelec Article No.:
110-81-687
Mfr. Part No.:
7931100302
Brand:
DSG-Canusa
Find similar products by selecting one or more attributes.
Select all

Brand

DSG-Canusa

Splice Type

Butt

Product Type

Splice Connector

Overall Length

36mm

Minimum Wire Size AWG

15AWG

Minimum Wire Size mm²

0.5mm²

Diameter

1.4mm

Maximum Wire Size mm²

1.5mm²

Insulation

Insulated

Maximum Wire Size AWG

16AWG

Colour

Red

Insulation Material

Polymer

Contact Length

36mm

Series

CrimpSeal II

Contact Material

Copper

Contact Plating

Tin

Termination Type

Crimp

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
DE
The Heat Shrink Connector is a reliable and efficient solution for various electrical applications. With excellent fluid resistance and very high abrasion resistance, this connector ensures a secure connection. The RoHS compliant features make it a safe choice for your projects.

40% Faster shrinkage than Polyamide devices

No wire damage thanks to a lower shrinkage temperature

Excellent fluid resistance

Very high abrasion resistance

35% better strain relief than Polyamide

100% water tightness

Minimum shrink temperature of 100°C

Operating temperature range of -55°C to 125°C

Shrink ratio of 3:1

Each (In a Pack of 100)
$0.875
1 Pack of 100
$14.10
1 Box of 100
$37.26
Each (In a Box of 100)
$5.306

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy