Get a bulk buy discount
Add 1000 more to save 3%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$48.40
(exc. GST)
$53.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 900 | $0.484 | $48.40 | - |
| 1000 - 1900 | $0.469 | $46.90 | 3% |
| 2000 - 4900 | $0.455 | $45.50 | 5% |
| 5000 - 24900 | $0.445 | $44.50 | 8% |
| 25000 + | $0.367 | $36.70 | 24% |
*price indicative
- RS Stock No.:
- 178-7218
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Splice Type | Butt | |
| Product Type | Splice Connector | |
| Overall Length | 27.3mm | |
| Minimum Wire Size AWG | 12AWG | |
| Diameter | 5.3mm | |
| Minimum Wire Size mm² | 4mm² | |
| Insulation | Insulated | |
| Maximum Wire Size mm² | 6mm² | |
| Maximum Wire Size AWG | 10AWG | |
| Colour | Yellow | |
| Insulation Material | Nylon | |
| Series | RS PRO | |
| Contact Material | Copper | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Splice Type Butt | ||
Product Type Splice Connector | ||
Overall Length 27.3mm | ||
Minimum Wire Size AWG 12AWG | ||
Diameter 5.3mm | ||
Minimum Wire Size mm² 4mm² | ||
Insulation Insulated | ||
Maximum Wire Size mm² 6mm² | ||
Maximum Wire Size AWG 10AWG | ||
Colour Yellow | ||
Insulation Material Nylon | ||
Series RS PRO | ||
Contact Material Copper | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The RS PRO Splice connector is an insulated connector with length of 27.3mm and has wire size of 10AWG.
Colour: Yellow
Contact Material: Copper
