WAGO, 887 Parallel Connector Connector, Multicoloured 4 mm²
- RS Stock No.:
- 225-330
- Distrelec Article No.:
- 301-22-036
- Mfr. Part No.:
- 887-912
- Brand:
- WAGO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 225-330
- Distrelec Article No.:
- 301-22-036
- Mfr. Part No.:
- 887-912
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Splice Type | Parallel Connector | |
| Wire Size | 4 mm² | |
| Overall Length | 80mm | |
| Minimum Wire Size AWG | 14AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Colour | Multicoloured | |
| Series | 887 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Splice Type Parallel Connector | ||
Wire Size 4 mm² | ||
Overall Length 80mm | ||
Minimum Wire Size AWG 14AWG | ||
Maximum Wire Size AWG 12AWG | ||
Colour Multicoloured | ||
Series 887 | ||
- COO (Country of Origin):
- DE
The Wago Innovative splicing connector set offers reliability and efficiency for all your wiring needs. Designed with the user in mind, it allows for a seamless connection across various conductor types while ensuring a secure grip. The T BOXX system makes it easy to store and transport multiple connectors, catering to both amateurs and professionals. Each connector in this set is crafted from durable materials, designed to withstand temperature extremes, and provides exceptional performance in demanding environments.
Temperature ratings ensure reliable operation under varying environmental conditions
Includes multiple conductor sizes for adaptable installation options
Intuitive design enhances user experience during handling and installation
Strictly adheres to safety management guidelines to ensure safe usage
Includes multiple conductor sizes for adaptable installation options
Intuitive design enhances user experience during handling and installation
Strictly adheres to safety management guidelines to ensure safe usage
Related links
- WAGO Multicolour 12 AWG
- MECATRACTION Parallel Connector Connector, Uninsulated 3 AWG
- MECATRACTION Parallel Connector Connector, Uninsulated 7 AWG
- MECATRACTION Parallel Connector Connector, Uninsulated 0 AWG
- MECATRACTION Parallel Connector Connector, Uninsulated 2 AWG
- MECATRACTION Parallel Connector Connector, Uninsulated 5 AWG
- MECATRACTION Parallel Connector Connector Tin Plated 4 AWG
- MECATRACTION Parallel Connector Connector, Uninsulated 13 AWG
