Visaton 15W Black Portable Speaker, 8 Ω, 570 Hz 4400 Hz
- RS Stock No.:
- 775-5047
- Distrelec Article No.:
- 130-18-122
- Mfr. Part No.:
- DK 121, 8 ohm
- Brand:
- Visaton
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$753.12
(exc. GST)
$828.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $753.12 |
| 10 - 24 | $739.92 |
| 25 + | $720.75 |
*price indicative
- RS Stock No.:
- 775-5047
- Distrelec Article No.:
- 130-18-122
- Mfr. Part No.:
- DK 121, 8 ohm
- Brand:
- Visaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Visaton | |
| Product Type | Portable Speaker | |
| Sound Level | 104dB | |
| Impedance | 8Ω | |
| Output Power | 15W | |
| Colour | Black | |
| Cabinet Material | Aluminium | |
| Width | 121mm | |
| Weight | 650g | |
| Depth | 57.5mm | |
| Maximum Frequency Response | 4400Hz | |
| Standards/Approvals | No | |
| Minimum Frequency Response | 570Hz | |
| Select all | ||
|---|---|---|
Brand Visaton | ||
Product Type Portable Speaker | ||
Sound Level 104dB | ||
Impedance 8Ω | ||
Output Power 15W | ||
Colour Black | ||
Cabinet Material Aluminium | ||
Width 121mm | ||
Weight 650g | ||
Depth 57.5mm | ||
Maximum Frequency Response 4400Hz | ||
Standards/Approvals No | ||
Minimum Frequency Response 570Hz | ||
- COO (Country of Origin):
- CN
Built In Horn Speaker - 8 Ohm
Waterproof, built in horn speaker
Low profile
8 ohm impedance
Black lacquered aluminium housing
Polypropylene horns
UV resistant
High sound pressure and good voice reproduction
Compact dimensions
Potential equalisation connection is by means of an M6 grubscrew on the rear of the housing
The connection is via a two-core, halogen-free silicone sheathed flexible cable (2.5 m) with insulated flat pin terminals (4.8/0.8 and 2.8/0.8mm)
Typical aplications include: PS systems in factory halls, railway stations etc; for use in alarm/alert systems
- RS Stock No. 7191967
- Mfr. Part No. DK 133 8 OHM
Each
$349.85
- RS Stock No. 1976434
- Mfr. Part No. DL 18/2 T 8 OHM
Each
$193.27
Related links
- Visaton 15W DK 133 White Horn Speaker 570 Hz, IP67
- Visaton 15W Black Horn Speaker 620 Hz IP66
- Visaton 50W Black 8 Ω, 90 Hz 19 kHz
- Visaton Portable Speaker
- Visaton Black RAL 7012 Portable Speaker 400 Hz
- Visaton 50W White 4 Ω, 90 Hz 19 kHz
- Visaton 20W Portable Speaker 460 Hz 20000 Hz
- Visaton 100W White Portable Speaker 60 Hz 20 kHz











