Visaton Black RAL 7012 Portable Speaker, 20 Ω 5000 Hz, 400 Hz

Get a bulk buy discount

Add 10 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$181.46

(exc. GST)

$199.61

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$181.46-
10 - 24$178.281%
25 +$173.654%

*price indicative

RS Stock No.:
775-5053
Mfr. Part No.:
DK 8, 100 volt
Brand:
Visaton
Find similar products by selecting one or more attributes.
Select all

Brand

Visaton

Product Type

Portable Speaker

Sound Level

109dB

Impedance

20Ω

Hazardous Area Certification

No

Colour

Black RAL 7012

Diameter

214mm

Weight

1.4kg

Depth

231mm

Maximum Frequency Response

5000Hz

Standards/Approvals

EN 60068-2-1, Germanischer Lloyd

Minimum Frequency Response

400Hz

COO (Country of Origin):
CN

Re-Entrant Horn Speaker 100V/20Ω


UV resistant, re entrant horn speaker

100V transformer

Five-stage level adjustment for 100 V model via knob, in addition to possible 20Ω

Excellent voice quality

High sound pressure

Wide range of frequency response

Mounting via pivoting metal frame

Typical applications include indoor and outdoor PA systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy