Visaton 15W Black Horn Speaker, 8 Ω 5000 Hz, 620 Hz, IP67, IP66
- RS Stock No.:
- 526-856
- Mfr. Part No.:
- 50261
- Brand:
- Visaton
Subtotal (1 unit)*
$207.10
(exc. GST)
$227.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 9 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $207.10 |
*price indicative
- RS Stock No.:
- 526-856
- Mfr. Part No.:
- 50261
- Brand:
- Visaton
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Visaton | |
| Product Type | Horn Speaker | |
| Sound Level | 104dB | |
| Output Power | 15W | |
| Impedance | 8Ω | |
| Hazardous Area Certification | No | |
| IP Rating | IP67, IP66 | |
| Colour | Black | |
| Housing Material | Aluminium Cabinet with Polypropylene Horns | |
| Maximum Frequency Response | 5000Hz | |
| Standards/Approvals | RoHS | |
| Weight | 610g | |
| Minimum Frequency Response | 620Hz | |
| Select all | ||
|---|---|---|
Brand Visaton | ||
Product Type Horn Speaker | ||
Sound Level 104dB | ||
Output Power 15W | ||
Impedance 8Ω | ||
Hazardous Area Certification No | ||
IP Rating IP67, IP66 | ||
Colour Black | ||
Housing Material Aluminium Cabinet with Polypropylene Horns | ||
Maximum Frequency Response 5000Hz | ||
Standards/Approvals RoHS | ||
Weight 610g | ||
Minimum Frequency Response 620Hz | ||
- COO (Country of Origin):
- CN
Related links
- e2s 15W Red Horn Speaker 400 Hz IP66
- Visaton 15W DK 133 White Horn Speaker 570 Hz, IP67
- Visaton 15W Black Portable Speaker 570 Hz 4400 Hz
- Visaton 15W 5 W 1 W Re-entrant Horn Speaker 500 Hz, IP66
- Visaton 15W Horn Speaker 20000 Hz, 200 Hz
- Visaton 15W Horn Speaker 90 Hz
- Visaton 15W Horn Speaker 100 Hz
- Visaton 15W Horn Speaker 75 Hz, IP64