Visaton 100W White Portable Speaker, 4 Ω, 60 Hz 20 kHz
- RS Stock No.:
- 756-0142
- Distrelec Article No.:
- 301-97-305
- Mfr. Part No.:
- FX 16 WP, 4 ohm
- Brand:
- Visaton
Get a bulk buy discount
Add 10 more to save $122.30
View bulk pricing optionsSubtotal (1 pair)*
$350.12
(exc. GST)
$385.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 19 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair | Saving |
|---|---|---|
| 1 - 9 | $350.12 | - |
| 10 - 24 | $337.89 | $122.30 |
| 25 + | $322.11 | $700.25 |
*price indicative
- RS Stock No.:
- 756-0142
- Distrelec Article No.:
- 301-97-305
- Mfr. Part No.:
- FX 16 WP, 4 ohm
- Brand:
- Visaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Visaton | |
| Product Type | Portable Speaker | |
| Sound Level | 86dB | |
| Output Power | 100W | |
| Impedance | 4Ω | |
| Colour | White | |
| Cabinet Material | Acrylonitrile Styrene Acrylate | |
| Maximum Frequency Response | 20kHz | |
| Weight | 460g | |
| Standards/Approvals | EN 60068-2-1, Germanischer Lloyd, UL 94:HB | |
| Minimum Frequency Response | 60Hz | |
| Select all | ||
|---|---|---|
Brand Visaton | ||
Product Type Portable Speaker | ||
Sound Level 86dB | ||
Output Power 100W | ||
Impedance 4Ω | ||
Colour White | ||
Cabinet Material Acrylonitrile Styrene Acrylate | ||
Maximum Frequency Response 20kHz | ||
Weight 460g | ||
Standards/Approvals EN 60068-2-1, Germanischer Lloyd, UL 94:HB | ||
Minimum Frequency Response 60Hz | ||
- COO (Country of Origin):
- CN
16cm/6.5in Saltwater Resistant Coaxial Speaker
A salt water resistant 16cm/6.5in coaxial speaker with moulded plastic cone, plastic basket and grille. Absolutely corrosion resistant and waterproof due to encased magnet and silicone coated leads. An additional tweeter is centred in compass rose design. Typical applications include outdoor PA systems and loudspeakers for boats and ships.
