Visaton 10W Horn Speaker, 8 Ω 20000 Hz, 380 Hz, IP67
- RS Stock No.:
- 527-006
- Mfr. Part No.:
- 50211
- Brand:
- Visaton
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$76.65
(exc. GST)
$84.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $76.65 |
| 10 + | $70.52 |
*price indicative
- RS Stock No.:
- 527-006
- Mfr. Part No.:
- 50211
- Brand:
- Visaton
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Visaton | |
| Product Type | Horn Speaker | |
| Sound Level | 100dB | |
| Impedance | 8Ω | |
| Output Power | 10W | |
| Hazardous Area Certification | No | |
| IP Rating | IP67 | |
| Weight | 350g | |
| Maximum Frequency Response | 20000Hz | |
| Standards/Approvals | RoHS | |
| Minimum Frequency Response | 380Hz | |
| Select all | ||
|---|---|---|
Brand Visaton | ||
Product Type Horn Speaker | ||
Sound Level 100dB | ||
Impedance 8Ω | ||
Output Power 10W | ||
Hazardous Area Certification No | ||
IP Rating IP67 | ||
Weight 350g | ||
Maximum Frequency Response 20000Hz | ||
Standards/Approvals RoHS | ||
Minimum Frequency Response 380Hz | ||
- COO (Country of Origin):
- CN
