Visaton 20W Horn Speaker, 8 Ω 17 Hz, 80 Hz
- RS Stock No.:
- 526-935
- Distrelec Article No.:
- 301-33-927
- Mfr. Part No.:
- 2032
- Brand:
- Visaton
Subtotal (1 unit)*
$18.81
(exc. GST)
$20.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 27 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $18.81 |
*price indicative
- RS Stock No.:
- 526-935
- Distrelec Article No.:
- 301-33-927
- Mfr. Part No.:
- 2032
- Brand:
- Visaton
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Visaton | |
| Product Type | Horn Speaker | |
| Sound Level | 86dB | |
| Output Power | 20W | |
| Impedance | 8Ω | |
| Hazardous Area Certification | No | |
| Diameter | 100mm | |
| Weight | 160g | |
| Standards/Approvals | RoHS | |
| Maximum Frequency Response | 17Hz | |
| Minimum Frequency Response | 80Hz | |
| Select all | ||
|---|---|---|
Brand Visaton | ||
Product Type Horn Speaker | ||
Sound Level 86dB | ||
Output Power 20W | ||
Impedance 8Ω | ||
Hazardous Area Certification No | ||
Diameter 100mm | ||
Weight 160g | ||
Standards/Approvals RoHS | ||
Maximum Frequency Response 17Hz | ||
Minimum Frequency Response 80Hz | ||
- COO (Country of Origin):
- CN
