Visaton 30W Horn Speaker, 8 Ω 15000 Hz, 80 Hz

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$24.55

(exc. GST)

$27.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$24.55
10 +$22.60

*price indicative

RS Stock No.:
527-043
Mfr. Part No.:
8028
Brand:
Visaton
Find similar products by selecting one or more attributes.
Select all

Brand

Visaton

Product Type

Horn Speaker

Sound Level

82dB

Impedance

8Ω

Output Power

30W

Hazardous Area Certification

No

Housing Material

Metal

Diameter

76mm

Weight

250g

Standards/Approvals

RoHS

Width

80mm

Height

3mm

Maximum Frequency Response

15000Hz

Minimum Frequency Response

80Hz

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy