Penta Ratchet Ring Spanner 17 mm, 17mm Overall VDE/1000V Approved
- RS Stock No.:
- 457-1938
- Mfr. Part No.:
- MS41RS-17
- Brand:
- Penta
This image is representative of the product range
Subtotal (1 unit)*
$136.12
(exc. GST)
$149.73
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $136.12 |
*price indicative
- RS Stock No.:
- 457-1938
- Mfr. Part No.:
- MS41RS-17
- Brand:
- Penta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Penta | |
| Product Type | Ratchet Ring Spanner | |
| Sub Type | Single Ended | |
| Unit of Measure | Metric | |
| Size | 17 mm | |
| VDE/1000V Approved | Yes | |
| Head Type | Standard | |
| Overall Length | 17mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Penta | ||
Product Type Ratchet Ring Spanner | ||
Sub Type Single Ended | ||
Unit of Measure Metric | ||
Size 17 mm | ||
VDE/1000V Approved Yes | ||
Head Type Standard | ||
Overall Length 17mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Insulated Ratcheting Ring Spanner
Ratcheting metric ring spanners (non-reversible)
Standards
ESI 26-3, issue 2 1984; IEC: Technical Committee 78 (Draft Document); EDF: ST Specification Technique No. 1 (France), VDE 0680/2 Part II (West Germany); B.S. 2559 Pt 3:1973
Related links
- Penta Ratchet Ring Spanner 13 mm, 13 mm Overall VDE/1000V Approved
- Penta Ratchet Ring Spanner 19 mm, 19 mm Overall VDE/1000V Approved
- Penta Ratchet Ring Spanner 10 mm VDE/1000V Approved
- Facom Ring Spanner 17 mm, 198 mm Overall VDE/1000V Approved
- Bahco Offset Ring Spanner 17 mm, 205 mm Overall VDE/1000V Approved
- SAM Offset Ring Spanner 17 mm Height Safe, 218 mm Overall VDE/1000V Approved
- ITL Insulated Tools Ltd Ring Spanner 17 mm, 229 mm Overall VDE/1000V Approved
- ITL Insulated Tools Ltd Offset Ring Spanner 17 mm, 151 mm Overall VDE/1000V Approved
