ITL Insulated Tools Ltd Ring Spanner 17 mm, 229mm Overall VDE/1000V Approved
- RS Stock No.:
- 911-1326
- Brand:
- ITL Insulated Tools Ltd
Subtotal (1 unit)*
$136.53
(exc. GST)
$150.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $136.53 |
*price indicative
- RS Stock No.:
- 911-1326
- Brand:
- ITL Insulated Tools Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITL Insulated Tools Ltd | |
| Product Type | Ring Spanner | |
| Unit of Measure | Metric | |
| Sub Type | Single Ended | |
| Size | 17 mm | |
| VDE/1000V Approved | Yes | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 229mm | |
| Finish | Insulated | |
| Height Safe | No | |
| Standards/Approvals | Category 'C', 1000V, IEC60900 | |
| Select all | ||
|---|---|---|
Brand ITL Insulated Tools Ltd | ||
Product Type Ring Spanner | ||
Unit of Measure Metric | ||
Sub Type Single Ended | ||
Size 17 mm | ||
VDE/1000V Approved Yes | ||
Material Chrome Vanadium Steel | ||
Overall Length 229mm | ||
Finish Insulated | ||
Height Safe No | ||
Standards/Approvals Category 'C', 1000V, IEC60900 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Insulated Ratcheting Ring Spanners
Our range of Totally Insulated Ratcheting Ring Spanners are designed to protect you from up to 1000 V.
The 72-tooth ratchet ring and gear produce a 5° rotation allowing it to function in tight spaces.
Featuring injection moulded Nylon 11 insulation that bonds with the tool to offer maximum protection and longer life.
The unique Nylon 11 insulation makes the tools a great choice when working in intense climates and the most difficult conditions.
An excellent choice for both electrical and industrial engineering applications.
Features and Benefits
Each tool is injection moulded
Nylon 11 insulation
IEC 60900:2004 specification
Related links
- ITL Insulated Tools Ltd Ring Spanner 10 mm, 201 mm Overall VDE/1000V Approved
- ITL Insulated Tools Ltd Ring Spanner 13 mm, 218 mm Overall VDE/1000V Approved
- ITL Insulated Tools Ltd Offset Ring Spanner 17 mm, 151 mm Overall VDE/1000V Approved
- ITL Insulated Tools Ltd Ratchet Spanner 13 to 17 mm², 240 mm Overall VDE/1000V Approved
- ITL Insulated Tools Ltd Spanner 1/2 in, 168 mm Overall VDE/1000V Approved
- ITL Insulated Tools Ltd Spanner 0.74 in, 212 mm Overall VDE/1000V Approved
- ITL Insulated Tools Ltd Spanner, 214 mm Overall VDE/1000V Approved
- ITL Insulated Tools Ltd Spanner Imperial, 125 mm Overall VDE/1000V Approved
