SAM Offset Ring Spanner 17 mm Height Safe, 218mm Overall VDE/1000V Approved
- RS Stock No.:
- 221-2685
- Mfr. Part No.:
- Z-105-17
- Brand:
- SAM
Subtotal (1 unit)*
$90.05
(exc. GST)
$99.06
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $90.05 |
*price indicative
- RS Stock No.:
- 221-2685
- Mfr. Part No.:
- Z-105-17
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Offset Ring Spanner | |
| Sub Type | Ring Spanner | |
| Unit of Measure | Metric | |
| Size | 17 mm | |
| VDE/1000V Approved | Yes | |
| Material | Chrome Vanadium Steel | |
| Head Type | Offset | |
| Overall Length | 218mm | |
| Finish | Insulated | |
| Height Safe | Yes | |
| Non-Sparking | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Offset Ring Spanner | ||
Sub Type Ring Spanner | ||
Unit of Measure Metric | ||
Size 17 mm | ||
VDE/1000V Approved Yes | ||
Material Chrome Vanadium Steel | ||
Head Type Offset | ||
Overall Length 218mm | ||
Finish Insulated | ||
Height Safe Yes | ||
Non-Sparking No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM insulated box end offset wrench forged from chrome vanadium steel and has outer diameter of 17 mm. The elbow height and the inclination of the handle ensure operations on drowned nuts. The angled head allows to overcome an obstacle that prohibits
Weight 200 g
Related links
- SAM Offset Ring Spanner 13 mm Height Safe, 185 mm Overall VDE/1000V Approved
- SAM Offset Ring Spanner 10 mm Height Safe, 160 mm Overall VDE/1000V Approved
- SAM Offset Ring Spanner 16 mm Height Safe, 208 mm Overall VDE/1000V Approved
- SAM Offset Ring Spanner 8 mm Height Safe, 146 mm Overall VDE/1000V Approved
- SAM Open End Spanner Metric, 155 mm Overall VDE/1000V Approved
- Facom Offset Ring Spanner 12 x 13 mm Height Safe, 218 mm Overall
- Bahco Offset Ring Spanner 17 mm, 205 mm Overall VDE/1000V Approved
- ITL Insulated Tools Ltd Offset Ring Spanner 17 mm, 151 mm Overall VDE/1000V Approved
