Penta Ratchet Ring Spanner 13 mm, 13mm Overall VDE/1000V Approved

Subtotal (1 unit)*

$127.43

(exc. GST)

$140.17

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$127.43

*price indicative

RS Stock No.:
457-1922
Mfr. Part No.:
MS41RS-13
Brand:
Penta
Find similar products by selecting one or more attributes.
Select all

Brand

Penta

Product Type

Ratchet Ring Spanner

Unit of Measure

Metric

Size

13 mm

Sub Type

Single Ended

VDE/1000V Approved

Yes

Head Type

Standard

Overall Length

13mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR

Insulated Ratcheting Ring Spanner


Ratcheting metric ring spanners (non-reversible)

Standards

ESI 26-3, issue 2 1984; IEC: Technical Committee 78 (Draft Document); EDF: ST Specification Technique No. 1 (France), VDE 0680/2 Part II (West Germany); B.S. 2559 Pt 3:1973

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy