CK Combination Spanner Height Safe 0.7 in, 220mm Overall
- RS Stock No.:
- 275-5343
- Distrelec Article No.:
- 301-78-922
- Mfr. Part No.:
- T4343M 18
- Brand:
- CK
Subtotal (1 unit)*
$20.38
(exc. GST)
$22.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $20.38 |
*price indicative
- RS Stock No.:
- 275-5343
- Distrelec Article No.:
- 301-78-922
- Mfr. Part No.:
- T4343M 18
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Unit of Measure | Metric | |
| Size | 0.7 in | |
| Product Type | Combination Spanner | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 220mm | |
| Finish | Chrome | |
| Height Safe | Yes | |
| Offset Angle | 12° | |
| Standards/Approvals | DIN 3113 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Unit of Measure Metric | ||
Size 0.7 in | ||
Product Type Combination Spanner | ||
Material Chrome Vanadium Steel | ||
Overall Length 220mm | ||
Finish Chrome | ||
Height Safe Yes | ||
Offset Angle 12° | ||
Standards/Approvals DIN 3113 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The CK combination spanner made from drop forged chrome vanadium steel, hardened and tempered for strength and durability. It is heavy duty chrome plated for corrosion resistance.
DIN 3113
12 degree offset bi-hex ring
Related links
- CK Combination Spanner Height Safe 0.78 in, 240 mm Overall
- CK Combination Spanner Height Safe 1.18 in, 340 mm Overall
- CK Combination Spanner Height Safe 0.23 in, 100 mm Overall
- CK Combination Spanner Height Safe 0.66 in, 210 mm Overall
- CK Combination Spanner Height Safe 0.82 in, 250 mm Overall
- CK Combination Spanner Height Safe 1.06 in, 310 mm Overall
- CK Combination Spanner Height Safe 0.86 in, 260 mm Overall
- CK Combination Spanner Height Safe 0.74 in, 230 mm Overall
