CK Combination Spanner Height Safe 0.23 in, 100mm Overall

Subtotal (1 unit)*

$7.96

(exc. GST)

$8.76

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$7.96

*price indicative

RS Stock No.:
275-5330
Distrelec Article No.:
301-78-910
Mfr. Part No.:
T4343M 06
Brand:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Unit of Measure

Metric

Size

0.23 in

Product Type

Combination Spanner

Material

Chrome Vanadium Steel

Overall Length

100mm

Height Safe

Yes

Offset Angle

12°

Standards/Approvals

DIN 3113

RoHS Status: Exempt

COO (Country of Origin):
TW
The CK combination spanner made from drop forged chrome vanadium steel, hardened and tempered for strength and durability. It is heavy duty chrome plated for corrosion resistance.

DIN 3113

12 degree offset bi-hex ring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy