STAHLWILLE Combination Spanner Height Safe 1.25 in, 430mm Overall

Subtotal (1 unit)*

$133.05

(exc. GST)

$146.36

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 5 unit(s), ready to ship from another location
Units
Per unit
1 +$133.05

*price indicative

RS Stock No.:
270-2047
Mfr. Part No.:
40103232
Brand:
STAHLWILLE
Find similar products by selecting one or more attributes.
Select all

Brand

STAHLWILLE

Size

1.25 in

Product Type

Combination Spanner

Unit of Measure

Metric

VDE/1000V Approved

No

Material

Chrome Steel

Overall Length

430mm

Finish

Chrome

Height Safe

Yes

Offset Angle

15°

Standards/Approvals

DIN 3113 Form B/ISO 7738 Form B

RoHS Status: Exempt

COO (Country of Origin):
DE
The STAHLWILLE combination spanner open box, metric with extremely resilient and durable stronger than any screw with special manufacturing process allows for thin walled rings perfect for screwing in hard to reach places.

High quality and non slip surface texture

Chrome plated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy