Subtotal (1 unit)*
$100.09
(exc. GST)
$110.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 44 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $100.09 |
*price indicative
- RS Stock No.:
- 191-4040
- Mfr. Part No.:
- 45.46
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Unit of Measure | Metric | |
| Size | 46 mm | |
| Product Type | Open End Spanner | |
| Sub Type | Double Ended | |
| VDE/1000V Approved | No | |
| Material | Carbon Steel | |
| Head Type | Open End | |
| Overall Length | 370mm | |
| Finish | Burnt | |
| Opening Angle | 15° | |
| Height Safe | No | |
| Non-Sparking | No | |
| Standards/Approvals | ISO 1711-1, NF ISO 1711-1, NF ISO 4229, ISO 691, DIN ISO 691, DIN 894, ISO 4229, NF ISO 691, DIN ISO 1711-1 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Unit of Measure Metric | ||
Size 46 mm | ||
Product Type Open End Spanner | ||
Sub Type Double Ended | ||
VDE/1000V Approved No | ||
Material Carbon Steel | ||
Head Type Open End | ||
Overall Length 370mm | ||
Finish Burnt | ||
Opening Angle 15° | ||
Height Safe No | ||
Non-Sparking No | ||
Standards/Approvals ISO 1711-1, NF ISO 1711-1, NF ISO 4229, ISO 691, DIN ISO 691, DIN 894, ISO 4229, NF ISO 691, DIN ISO 1711-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Single open end wrenches: the open end is thicker for very high tightening torques. Examples: public works, rail worksites, naval construction, agriculture, oil platforms, metallic constructions
Hanging hole at end of handle: wrenches stored on panel or hung to avoid loss or fall
Open end angled at 15°
Metric sizes: 30 to 75 mm
Presentation: burnt
Related links
- Facom Open End Spanner Metric, 100 mm Overall
- Facom Open End Spanner Metric, 381 mm Overall
- Facom Open End Spanner Metric, 70 mm Overall
- Facom Open End Spanner Metric, 595 mm Overall
- Facom Open End Spanner Metric, 80 mm Overall
- Facom Open End Spanner Metric, 102 mm Overall
- Facom Open End Spanner Metric, 120 mm Overall
- Facom Open End Spanner Metric, 300 mm Overall












