SAM Combination Ratchet Spanner Bright Polished Height Safe, 149.4mm Overall 9 mm
- RS Stock No.:
- 209-635
- Mfr. Part No.:
- 50-C-9-FME
- Brand:
- SAM
Subtotal (1 unit)*
$91.44
(exc. GST)
$100.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $91.44 |
*price indicative
- RS Stock No.:
- 209-635
- Mfr. Part No.:
- 50-C-9-FME
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Size | 9 mm | |
| Product Type | Combination Ratchet Spanner | |
| Unit of Measure | Metric | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 149.4mm | |
| Finish | Bright Polished | |
| Offset Angle | 15° | |
| Height Safe | Yes | |
| Standards/Approvals | NF ISO 1711 1, NF ISO 691 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Size 9 mm | ||
Product Type Combination Ratchet Spanner | ||
Unit of Measure Metric | ||
Material Chrome Vanadium Steel | ||
Overall Length 149.4mm | ||
Finish Bright Polished | ||
Offset Angle 15° | ||
Height Safe Yes | ||
Standards/Approvals NF ISO 1711 1, NF ISO 691 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
50-C-9-FME
The SAM Outillage ratchet combination spanner from sam outillage is designed for enhanced efficiency and safety in your toolkit. Built with a 72 tooth ratchet mechanism that offers a tight 5° return angle, this spanner guarantees precise movements, allowing you to tighten or loosen bolts with ease without causing damage. Engineered to meet various industrial standards, this spanner is also backed by a hassle free guarantee, ensuring you can depend on its durability for countless tasks ahead.
Offers a unique anti dropping solution for enhanced safety during use
Features a surface drive profile designed to protect nuts from damage
Ergonomically designed for a comfortable grip during extended use
Manufactured with high quality materials to ensure durability and long lasting performance
Complies with NF ISO 691 and NF ISO 1711 1 standards for reliability
Related links
- SAM Combination Ratchet Spanner Bright Polished Height Safe, 149.4 mm Overall 23/64 in
- SAM Combination Ratchet Spanner Bright Polished, 352.7 mm Overall 27 mm
- SAM Combination Ratchet Spanner Bright Polished, 291.5 mm Overall 22 mm
- SAM Combination Ratchet Spanner Bright Polished Height Safe, 178.1 mm Overall 33/64 in
- SAM Combination Ratchet Spanner Bright Polished, 394.89 mm Overall 30 mm
- SAM Combination Ratchet Spanner Bright Polished, 139.9 mm Overall 8 mm
- SAM Combination Ratchet Spanner Bright Polished Height Safe, 158.9 mm Overall 25/64 in
- SAM Combination Ratchet Spanner Bright Polished Height Safe, 165.3 mm Overall 7/16 in
