SAM Combination Ratchet Spanner Bright Polished Height Safe, 199.5mm Overall 19/32 in
- RS Stock No.:
- 221-3061
- Mfr. Part No.:
- 50-C-15
- Brand:
- SAM
Subtotal (1 unit)*
$58.63
(exc. GST)
$64.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $58.63 |
*price indicative
- RS Stock No.:
- 221-3061
- Mfr. Part No.:
- 50-C-15
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Combination Ratchet Spanner | |
| Size | 19/32 in | |
| Unit of Measure | Metric | |
| Overall Length | 199.5mm | |
| Finish | Bright Polished | |
| Height Safe | Yes | |
| Non-Sparking | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Combination Ratchet Spanner | ||
Size 19/32 in | ||
Unit of Measure Metric | ||
Overall Length 199.5mm | ||
Finish Bright Polished | ||
Height Safe Yes | ||
Non-Sparking No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SAM Outillage ratchet combination wrench, of size 15 mm, has 72-teeth ratchet system. The key is angled at 15° and has slightly longer body. The reversal of the direction of rotation is possible by lever integrated in the body of the key.
There is no risk of slipping
Related links
- SAM Combination Ratchet Spanner Bright Polished Height Safe, 199 mm Overall 19/32 in
- SAM Combination Ratchet Spanner Bright Polished Height Safe, 171 mm Overall 15/32 in
- SAM Combination Ratchet Spanner Bright Polished Height Safe, 171.3 mm Overall 15/32 in
- SAM Combination Ratchet Spanner Bright Polished Height Safe, 248.2 mm Overall 3/4 in
- SAM Combination Ratchet Spanner Bright Polished Height Safe, 331.2 mm Overall 15/16 in
- SAM Combination Ratchet Spanner Bright Polished Height Safe, 178 mm Overall 33/64 in
- SAM Combination Ratchet Spanner Bright Polished Height Safe, 208 mm Overall 5/8 in
- SAM Combination Ratchet Spanner Bright Polished Height Safe, 149 mm Overall 23/64 in
