Subtotal (1 unit)*
$29.91
(exc. GST)
$32.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 11 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $29.91 |
*price indicative
- RS Stock No.:
- 247-9701
- Mfr. Part No.:
- 41.7
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Unit of Measure | Metric | |
| Size | 7 mm | |
| Product Type | Combination Spanner | |
| Head Type | Offset | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 127mm | |
| Finish | Chrome | |
| Number of Points | 12 | |
| Offset Angle | 15° | |
| Standards/Approvals | NF ISO 7738, DIN 3113, ISO 7738 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Unit of Measure Metric | ||
Size 7 mm | ||
Product Type Combination Spanner | ||
Head Type Offset | ||
Material Chrome Vanadium Steel | ||
Overall Length 127mm | ||
Finish Chrome | ||
Number of Points 12 | ||
Offset Angle 15° | ||
Standards/Approvals NF ISO 7738, DIN 3113, ISO 7738 | ||
RoHS Status: Exempt
Facom Offset Combination Spanners
Manufactured from chrome vanadium steel with chrome finish to ISO 3318 and NF E 74.304 standards. The ring end of the spanner is offset by 70 degrees to give excellent clearance in confined and restricted spaces. Also features the Facom 12 point-OGV® Drive profile for more powerful tightening fastener protection and longer life. The OGV® Drive system reduces the stresses from larger contact areas, allows the torque transmission to drive through the fastener flat surfaces instead of the corners and have been torque tested to exceed ISO 1711, DIN 899 standards.
Standards
ISO 3318; NF E 74.304; ISO 1711; DIN 899
Related links
- Facom Combination Spanner 12 mm, 127 mm Overall
- Facom Combination Spanner 8 mm, 127 mm Overall
- Facom Combination Spanner 7 mm, 122 mm Overall
- Facom Combination Spanner 7 mm, 140 mm Overall
- Facom Combination Spanner 7 mm, 90 mm Overall
- Expert by Facom Combination Spanner 7 mm, 110 mm Overall
- Facom Combination Spanner 7/8 in, 248 mm Overall
- Facom Combination Spanner 6 x 7 mm, 185.5 mm Overall
