Facom Combination Spanner 6 x 7 mm, 185.5mm Overall
- RS Stock No.:
- 236-2439
- Mfr. Part No.:
- 66A.6X7
- Brand:
- Facom
Subtotal (1 unit)*
$97.63
(exc. GST)
$107.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $97.63 |
*price indicative
- RS Stock No.:
- 236-2439
- Mfr. Part No.:
- 66A.6X7
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Combination Spanner | |
| Size | 6 x 7 mm | |
| Unit of Measure | Metric | |
| Material | Chrome Vandium Steel | |
| Overall Length | 185.5mm | |
| Finish | Chrome | |
| Number of Points | 12 | |
| Standards/Approvals | NF ISO 691, DIN ISO 1711-1, DIN ISO 691, NF ISO 1711-1, ISO 1711-1, ISO 691 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Combination Spanner | ||
Size 6 x 7 mm | ||
Unit of Measure Metric | ||
Material Chrome Vandium Steel | ||
Overall Length 185.5mm | ||
Finish Chrome | ||
Number of Points 12 | ||
Standards/Approvals NF ISO 691, DIN ISO 1711-1, DIN ISO 691, NF ISO 1711-1, ISO 1711-1, ISO 691 | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 66A series had metric hinged combination wrench. This hinged socket wrench the socket can be turned by 180° for maximum access. The wrench has OGV profile with 12-point ring for powerful tightening while protecting the nut. The size of the wrenc
Satin chrome finish
The socket is held in position tanks spring locking
Related links
- Facom Combination Spanner 8 x 9 mm, 185.5 mm Overall
- Facom Combination Spanner 6 to 23 mm, 194.5 mm Overall
- Facom Combination Spanner 14 x 15 mm, 237.5 mm Overall
- Facom Combination Spanner 16 x 17 mm, 280 mm Overall
- Facom Combination Spanner 12 x 13 mm, 233.5 mm Overall
- Facom Combination Spanner 18 x 19 mm, 286 mm Overall
- Facom Combination Spanner 10 x 13 mm, 233.5 mm Overall
- Facom Ring Spanner 6 x 7 mm, 167 mm Overall
