Facom Ratchet Ring Spanner 12 x 13 mm, 170mm Overall
- RS Stock No.:
- 236-2416
- Mfr. Part No.:
- 65.12X13
- Brand:
- Facom
Subtotal (1 unit)*
$137.45
(exc. GST)
$151.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 5 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $137.45 |
*price indicative
- RS Stock No.:
- 236-2416
- Mfr. Part No.:
- 65.12X13
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Sub Type | Ratchet Spanner | |
| Unit of Measure | Metric | |
| Size | 12 x 13 mm | |
| Product Type | Ratchet Ring Spanner | |
| Head Type | Offset | |
| Material | Chrome Vandium Steel | |
| Overall Length | 170mm | |
| Finish | Chrome | |
| Standards/Approvals | ISO 691, DIN ISO 691, ISO 1711-1, NF ISO 1711-1, ASME B107.100, DIN ISO 1711-1, NF ISO 691 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Sub Type Ratchet Spanner | ||
Unit of Measure Metric | ||
Size 12 x 13 mm | ||
Product Type Ratchet Ring Spanner | ||
Head Type Offset | ||
Material Chrome Vandium Steel | ||
Overall Length 170mm | ||
Finish Chrome | ||
Standards/Approvals ISO 691, DIN ISO 691, ISO 1711-1, NF ISO 1711-1, ASME B107.100, DIN ISO 1711-1, NF ISO 691 | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 472 series is the metric 15° hinged ratchet ring wrench. This wrench ring has offset to clear fingers or obstacles. The size of spanner is 12X13 mm and the overall length 170 mm.
Compact ratchet mechanism and reversible by lever
Ring head angled at 15°
Satin chrome finish
Related links
- Facom Ratchet Ring Spanner 12 x 13 mm, 170 mm Overall
- Facom Ratchet Ring Spanner 12 x 14 mm, 190 mm Overall
- Facom Ratchet Ring Spanner 8 x 9 mm, 128 mm Overall
- Facom Ratchet Ring Spanner 6 x 7 mm, 115 mm Overall
- Facom Ring Spanner 12 x 13 mm, 165 mm Overall
- Facom Ratchet Ring Spanner 10 to 11 mm², 150 mm Overall
- Facom Ratchet Ring Spanner 17 x 19 mm, 230 mm Overall
- Facom Ratchet Ring Spanner 22 x 24 mm, 260 mm Overall
