Facom Ring Spanner 12 x 13 mm, 165mm Overall

Subtotal (1 unit)*

$35.23

(exc. GST)

$38.75

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$35.23

*price indicative

RS Stock No.:
236-2371
Mfr. Part No.:
59.12X13
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Size

12 x 13 mm

Product Type

Ring Spanner

Unit of Measure

Metric

VDE/1000V Approved

No

Head Type

Offset

Overall Length

165mm

Finish

Chrome

Height Safe

No

Number of Points

12

Standards/Approvals

NF ISO 691, ISO 1711-1, DIN 837, DIN ISO 1711-1, ISO 691, NF ISO 1711-1, DIN ISO 691, ISO 10103, NF ISO 10103

Non Compliant

COO (Country of Origin):
TW
The Facom 59 series is the metric straight offset-ring wrench. Its slim heads and short shank allows to work in dense mechanical assemblies. The size of the wrench is the 12X13 mm and the overall length is the 165 mm.

Satin chrome finish

Profile with 12-point ring for powerful tightening while protecting the nut

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy