Facom Ring Spanner 7.87 x 8.64 mm, 128mm Overall
- RS Stock No.:
- 236-2407
- Mfr. Part No.:
- 64.5/16X11/32
- Brand:
- Facom
Subtotal (1 unit)*
$84.84
(exc. GST)
$93.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $84.84 |
*price indicative
- RS Stock No.:
- 236-2407
- Mfr. Part No.:
- 64.5/16X11/32
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Sub Type | Double Ended | |
| Size | 7.87 x 8.64 mm | |
| Unit of Measure | Imperial | |
| Product Type | Ring Spanner | |
| VDE/1000V Approved | No | |
| Material | Chrome Vandium Steel | |
| Overall Length | 128mm | |
| Finish | Chrome | |
| Height Safe | No | |
| Standards/Approvals | ASME B107.100 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Sub Type Double Ended | ||
Size 7.87 x 8.64 mm | ||
Unit of Measure Imperial | ||
Product Type Ring Spanner | ||
VDE/1000V Approved No | ||
Material Chrome Vandium Steel | ||
Overall Length 128mm | ||
Finish Chrome | ||
Height Safe No | ||
Standards/Approvals ASME B107.100 | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 64 series has - Inch straight ratchet ring wrench. The spanner has compact ratchet mechanism and reversible by flipping the wrench. The size of the wrench is the 5/16x11/32 in and the overall length is the 128 mm.
Satin chrome finish
Straight ratchet ring wrenches to reach the nut flat
Related links
- Facom Ratchet Ring Spanner 8 x 9 mm, 128 mm Overall
- Facom Ring Spanner 8.64 x 256.29 mm, 197 mm Overall
- Facom Ring Spanner 15.88 x 17.46 mm, 210 mm Overall
- Bahco Ratchet Spanner 6 mm, 128 mm Overall
- Facom Combination Ratchet Spanner Satin Chrome, 128 mm Overall 5/16 in
- Facom Combination Ratchet Spanner Satin Chrome, 128 mm Overall 6 mm
- Facom Ring Spanner 32 mm, 235 mm Overall
- Facom Ring Spanner 14.99 x 512.06 mm, 258 mm Overall
