Bahco Ratchet Spanner 6 mm, 128mm Overall
- RS Stock No.:
- 876-6408
- Mfr. Part No.:
- 1RM-6
- Brand:
- Bahco
Subtotal (1 unit)*
$86.35
(exc. GST)
$94.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 9 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $86.35 |
*price indicative
- RS Stock No.:
- 876-6408
- Mfr. Part No.:
- 1RM-6
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Ratchet Spanner | |
| Size | 6 mm | |
| Unit of Measure | Metric | |
| VDE/1000V Approved | No | |
| Material | Steel | |
| Overall Length | 128mm | |
| Finish | Chrome | |
| Standards/Approvals | DIN 3113, ISO 1711-1 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Ratchet Spanner | ||
Size 6 mm | ||
Unit of Measure Metric | ||
VDE/1000V Approved No | ||
Material Steel | ||
Overall Length 128mm | ||
Finish Chrome | ||
Standards/Approvals DIN 3113, ISO 1711-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Bahco 1RM Series Ratchet Spanner, 6mm Metric size, 128mm Overall Length - 1RM-6
This ratchet spanner is designed to handle various tightening tasks with ease. The 6mm metric size makes it ideal for small fasteners. Built with durable alloy steel, it features a chrome finish that enhances its longevity while allowing for smooth operation. Additionally, this double-ended tool incorporates an offset design for better access in tight spaces.
Features & Benefits
• Ratcheting mechanism allows for swift tightening and loosening
• Strong alloy steel construction ensures high durability
• Chrome finish prevents corrosion and adds to longevity
• Offset design improves access in confined areas
• Double-ended design provides versatility for different tasks
• Compact 128mm length enhances manageability during use
Applications
• Suitable for use in automotive maintenance tasks
• Ideal for electronics assembly and repairs
• Utilised in mechanical engineering for various fasteners
• Effective for assembling equipment in automation industries
What advantage does the ratcheting mechanism provide in tight spaces?
The ratcheting mechanism allows for continuous motion without the need to reposition the spanner, saving time and effort when working in confined areas.
How does the chrome finish benefit the tool's performance?
The chrome finish not only improves the aesthetic appeal but also provides resistance against rust and wear, ensuring that the tool remains functional over time.
What is the significance of the offset design in this spanner?
The offset design allows the user to reach fasteners that are situated at an angle or in tight spaces where a standard spanner might not fit, offering enhanced accessibility.
Related links
- Bahco Ratchet Wrench 6 mm Jaw Capacity
- Bahco Ratchet Spanner 1/4 in, 128 mm Overall
- Facom Combination Ratchet Spanner Satin Chrome, 128 mm Overall 6 mm
- Bahco Ratchet Spanner 32 mm, 425 mm Overall
- Bahco Ratchet Spanner 10 mm, 159 mm Overall
- Bahco Ratchet Spanner 30 mm, 393 mm Overall
- Bahco Ratchet Spanner 14 mm, 191 mm Overall
- Bahco Ratchet Spanner 9 mm, 150 mm Overall
