Facom Ring Spanner 15.88 x 17.46 mm, 210mm Overall
- RS Stock No.:
- 236-2408
- Mfr. Part No.:
- 64.5/8X11/16
- Brand:
- Facom
Subtotal (1 unit)*
$125.54
(exc. GST)
$138.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $125.54 |
*price indicative
- RS Stock No.:
- 236-2408
- Mfr. Part No.:
- 64.5/8X11/16
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Unit of Measure | Imperial | |
| Product Type | Ring Spanner | |
| Size | 15.88 x 17.46 mm | |
| Sub Type | Double Ended | |
| VDE/1000V Approved | No | |
| Material | Chrome Vandium Steel | |
| Overall Length | 210mm | |
| Finish | Chrome | |
| Height Safe | No | |
| Standards/Approvals | ASME B107.100 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Unit of Measure Imperial | ||
Product Type Ring Spanner | ||
Size 15.88 x 17.46 mm | ||
Sub Type Double Ended | ||
VDE/1000V Approved No | ||
Material Chrome Vandium Steel | ||
Overall Length 210mm | ||
Finish Chrome | ||
Height Safe No | ||
Standards/Approvals ASME B107.100 | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 64 series has - Inch straight ratchet ring wrench. The spanner has compact ratchet mechanism and reversible by flipping the wrench. The size of the wrench is the 5/8X11/16 in and the overall length is the 210 mm.
Satin chrome finish
Straight ratchet ring wrenches to reach the nut flat
Related links
- Facom Ring Spanner 15.88 x 17.46 mm, 258 mm Overall
- Facom Ratchet Ring Spanner 15.88 x 17.46 mm, 200 mm Overall
- Facom Ring Spanner 7.87 x 8.64 mm, 128 mm Overall
- Facom Ring Spanner 16 x 17 mm, 210 mm Overall
- Facom Ring Spanner 16 mm, 208 mm Overall
- Facom Ring Spanner 1/2 in 180 mm Overall
- Facom Ring Spanner 9.53 x 11.11 mm, 150 mm Overall
- Facom Ring Spanner 1/4 to 5/16, 245 mm Overall
