Subtotal (1 unit)*
$48.15
(exc. GST)
$52.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 44 unit(s) shipping from 23 November 2026
- Plus 20 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $48.15 |
*price indicative
- RS Stock No.:
- 236-2314
- Mfr. Part No.:
- 55A.17X19
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Unit of Measure | Metric | |
| Size | 17 x 19 mm | |
| Product Type | Ring Spanner | |
| VDE/1000V Approved | No | |
| Material | Chrome Vandium Steel | |
| Head Type | Offset | |
| Overall Length | 290mm | |
| Finish | Chrome | |
| Number of Points | 12 | |
| Height Safe | No | |
| Standards/Approvals | NF ISO 691, DIN ISO 1711-1, ISO 1711-1, DIN 838, NF ISO 1711-1, ISO 691, DIN ISO 691 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Unit of Measure Metric | ||
Size 17 x 19 mm | ||
Product Type Ring Spanner | ||
VDE/1000V Approved No | ||
Material Chrome Vandium Steel | ||
Head Type Offset | ||
Overall Length 290mm | ||
Finish Chrome | ||
Number of Points 12 | ||
Height Safe No | ||
Standards/Approvals NF ISO 691, DIN ISO 1711-1, ISO 1711-1, DIN 838, NF ISO 1711-1, ISO 691, DIN ISO 691 | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 55A series is the metric offset-ring wrench. The ring offset to clear fingers or obstacles and ideal for series of nuts. The size of the wrench is the 17x19 mm and the overall length is the 290 mm.
OGV profile with 12-point profile for powerful tightening while protecting the nut
Stain chrome finish
Related links
- Facom Ring Spanner 18 x 19 mm, 290 mm Overall
- Facom Ring Spanner 50 mm, 290 mm Overall
- BETA Ring Spanner 17 x 19 mm, 212 mm Overall
- SAM Offset Ring Spanner 17 x 19 mm, 285 mm Overall
- Facom Ratchet Ring Spanner 17 x 19 mm, 230 mm Overall
- Facom Ring Spanner 13 x 17 mm, 245 mm Overall
- Facom Ring Spanner 16 x 17 mm, 258 mm Overall
- STAHLWILLE Ratchet Ring Spanner 17 x 19 mm, 205mm Overall
