Facom Ring Spanner 20 x 24 mm, 224mm Overall
- RS Stock No.:
- 236-2386
- Mfr. Part No.:
- 59TX.20X24
- Brand:
- Facom
Subtotal (1 unit)*
$78.72
(exc. GST)
$86.59
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $78.72 |
*price indicative
- RS Stock No.:
- 236-2386
- Mfr. Part No.:
- 59TX.20X24
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Unit of Measure | Metric | |
| Product Type | Ring Spanner | |
| Sub Type | Double Ended | |
| Size | 20 x 24 mm | |
| VDE/1000V Approved | No | |
| Material | Chrome Vandium Steel | |
| Overall Length | 224mm | |
| Finish | Chrome | |
| Height Safe | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Unit of Measure Metric | ||
Product Type Ring Spanner | ||
Sub Type Double Ended | ||
Size 20 x 24 mm | ||
VDE/1000V Approved No | ||
Material Chrome Vandium Steel | ||
Overall Length 224mm | ||
Finish Chrome | ||
Height Safe No | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 59TX series is the straight ring wrenches with torx. Its ideal in locations where access in height is limited and/or impossible with a ratchet + socket. The size of the wrench is the 20X24 mm and the overall length is the 224 mm.
Satin chrome finish
30° increment by flipping the wrench due to special broaching
Related links
- Facom 4-Piece Ring Spanner Set 6 x 8 mm 10 x 12 mm
- Facom Combination Spanner 20 mm, 224 mm Overall
- Facom Ring Spanner 22 x 24 mm, 324 mm Overall
- Facom Ring Spanner 22 x 24 mm, 255 mm Overall
- Facom Ring Spanner 14 x 18 mm, 181 mm Overall
- Facom Ring Spanner 10 x 12 mm, 141 mm Overall
- Facom Ring Spanner 6 x 8 mm, 113 mm Overall
- SAM 4-Piece Spanner Set 10 x 12 mm 6 x 8 mm, Chrome Vanadium Steel
