Subtotal (1 unit)*
$60.93
(exc. GST)
$67.02
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $60.93 |
*price indicative
- RS Stock No.:
- 236-2323
- Mfr. Part No.:
- 55A.22X24
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Ring Spanner | |
| Size | 22 x 24 mm | |
| Unit of Measure | Metric | |
| VDE/1000V Approved | No | |
| Material | Chrome Vandium Steel | |
| Head Type | Offset | |
| Overall Length | 324mm | |
| Finish | Chrome | |
| Height Safe | No | |
| Number of Points | 12 | |
| Standards/Approvals | NF ISO 691, ISO 1711-1, DIN 838, DIN ISO 691, ISO 691, DIN ISO 1711-1, NF ISO 1711-1 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Ring Spanner | ||
Size 22 x 24 mm | ||
Unit of Measure Metric | ||
VDE/1000V Approved No | ||
Material Chrome Vandium Steel | ||
Head Type Offset | ||
Overall Length 324mm | ||
Finish Chrome | ||
Height Safe No | ||
Number of Points 12 | ||
Standards/Approvals NF ISO 691, ISO 1711-1, DIN 838, DIN ISO 691, ISO 691, DIN ISO 1711-1, NF ISO 1711-1 | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 55A series is the metric offset-ring wrench. The ring offset to clear fingers or obstacles and ideal for series of nuts. The size of the wrench is the 22x24 mm and the overall length is the 324 mm.
OGV profile with 12-point profile for powerful tightening while protecting the nut
Stain chrome finish
Related links
- Facom Ring Spanner 22 x 24 mm, 255 mm Overall
- SAM Offset Ring Spanner 22 x 24 mm, 315 mm Overall
- Facom Ring Spanner 20 x 22 mm, 316 mm Overall
- Facom Ring Spanner 19 x 22 mm, 296 mm Overall
- Facom Ratchet Ring Spanner 22 x 24 mm, 260 mm Overall
- Facom Ring Spanner 24 x 26 mm, 328 mm Overall
- Facom Ring Spanner 24 x 27 mm, 328 mm Overall
- Facom Ring Spanner 38 x 42 mm, 455 mm Overall
