Facom Ring Spanner 14 x 18 mm, 181mm Overall
- RS Stock No.:
- 236-2385
- Mfr. Part No.:
- 59TX.14X18
- Brand:
- Facom
Subtotal (1 unit)*
$60.12
(exc. GST)
$66.13
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $60.12 |
*price indicative
- RS Stock No.:
- 236-2385
- Mfr. Part No.:
- 59TX.14X18
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Sub Type | Double Ended | |
| Product Type | Ring Spanner | |
| Unit of Measure | Metric | |
| Size | 14 x 18 mm | |
| VDE/1000V Approved | No | |
| Material | Chrome Vandium Steel | |
| Overall Length | 181mm | |
| Finish | Chrome | |
| Height Safe | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Sub Type Double Ended | ||
Product Type Ring Spanner | ||
Unit of Measure Metric | ||
Size 14 x 18 mm | ||
VDE/1000V Approved No | ||
Material Chrome Vandium Steel | ||
Overall Length 181mm | ||
Finish Chrome | ||
Height Safe No | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 59TX series is the straight ring wrenches with torx. Its ideal in locations where access in height is limited and/or impossible with a ratchet + socket. The size of the wrench is the 14X18 mm and the overall length is the 181 mm.
Satin chrome finish
30° increment by flipping the wrench due to special broaching
Related links
- Facom Ring Spanner 20 x 24 mm, 224 mm Overall
- Facom Ring Spanner 10 x 12 mm, 141 mm Overall
- Facom Ring Spanner 6 x 8 mm, 113 mm Overall
- SAM Ratchet Spanner Height Safe 14 x 15 mm, 181 mm Overall
- Facom Ring Spanner 14 x 16 mm, 184 mm Overall
- Facom Ring Spanner 14 x 15 mm, 218 mm Overall
- Facom Ring Spanner 14 x 17 mm, 184 mm Overall
- Facom Ring Spanner 14 x 15 mm, 185 mm Overall
